You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTKA223011DE0000BU

Evaluation Board, RAA223011, Power Management, Buck Regulator

RENESAS RTKA223011DE0000BU
RENESAS RTKA223011DE0000BU
RENESAS RTKA223011DE0000BU
RENESAS RTKA223011DE0000BU
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RTKA223011DE0000BU
Order Code:
3773114
See all Technical Docs

Product Overview

RAA223011 high voltage buck converter evaluation board is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 12V output with the output current up to 300mA. The board has built-in overcurrent, short-circuit, input brownout and overtemperature protection. The board is designed on a single side PCB with a single diode half-wave input rectification. It is pre-compliant with conducted and radiated EMI requirements by EN55022/CISPR 22. It comes with a RAA223011 in a 5 Ld TSOT23 package. Typical applications home appliances, home automation, IoT, sensors, metering, industry control and bias power.
  • Universal input range
  • Single-side PCB with low cost external components
  • Standby power less than 10mW
  • No audible noise
  • Output current of 300mA max (at 230VAC or higher), output power of 3.6W
  • Efficiency of >73% at 100% load, 80% at 50% load
  • No-load power of 7mW at 120VAC and 9.6mW at 230VAC
  • Load regulation of -2.4%, load range 10% to 100%
  • Operating temperature range from -45°C to 65°C
  • Board dimension of 40mm x 60mm

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
RAA223011

:
Power Management

:
Buck Regulator

:
Eval Board RAA223011

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

10 total stock globally Need more?

10 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$113.94 ( $125.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $113.94 ($125.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $111.67 ($122.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $109.48 ($120.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --