You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAA2230124GP3#NA0

AC / DC Converter, Buck, 85 to 265 VAC, 2.5 W, TSOT-23-5, -40 °C to 85 °C

RENESAS RAA2230124GP3#NA0
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RAA2230124GP3#NA0
Order Code:
3773128
See all Technical Docs

Product Overview

RAA223012 is an universal input AC/DC switching buck regulator with ultra-low standby power that features a 700V integrated MOSFET capable of delivering up to 2.5W output power. It supports output voltage as low as 3.3V. The RAA223012 combines constant off-time control for heavy load and Pulse Frequency Modulation (PFM) for light-load operation. Constant off-time controls switching frequency above the audible frequency of approximately 50KHz. PFM eliminates any potential audible noises while offering superior light-load efficiency and ultra-low power consumption (<10mW at no load). Efficiency is achieved up to 75%. The RAA223012 also features input brownout protection that prevents input circuitry from the overcurrent at low input voltage. Typical applications include home appliances, home automation, IoT, sensors, metering, industry control and bias power.
  • Ultra-low standby power (<10mW)
  • No audible noise
  • Low quiescent current (<100µA)
  • Low EMI with frequency dithering
  • Programmable PFM allows optimization of COUT for various standby power requirements
  • Overtemperature protection (OTP)
  • Built-in frequency dithering further reduces the EMI noise spectrum
  • Hicc-up protections for output fault conditions such as short-circuit, overload and open feedback

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85V

:
265V

:
TSOT-23

:
5Pins

:
2.5W

:
Buck (Step Down)

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Deliveries start from 24/11/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$2.04 ( $2.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.04 ($2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.84 ($2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.69 ($1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.46 ($1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.37 ($1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.22 ($1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --