You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R7FS5D57A2A01CLK#AC0

ARM MCU, Synergy Family, S5 Series, S5D5 Group Microcontrollers, ARM Cortex-M4, 32bit, 120 MHz

RENESAS R7FS5D57A2A01CLK#AC0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7FS5D57A2A01CLK#AC0
Order Code:
2946720
Product Range
Synergy Family, S5 Series, S5D5 Group Microcontrollers
See all Technical Docs

Product Range Selector (Synergy Family, S5 Series, S5D5 Group Microcontrollers)

See all from this product range

Product Overview

The MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance ARM Cortex®-M4 core running up to 120 MHz.
  • Up to 1 MB code flash memory
  • 384 KB SRAM
  • Capacitive Touch Sensing Unit (CTSU)
  • Ethernet MAC Controller (ETHERC), USBFS, SD/MMC Host Interface
  • Quad Serial Peripheral Interface (QSPI)
  • Security and safety features
  • 12-Bit A/D Converter (ADC12)
  • 12-Bit D/A Converter (DAC12)
  • Analog peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synergy Family, S5 Series, S5D5 Group Microcontrollers

:
ARM Cortex-M4

:
32bit

:
120MHz

:
512KB

:
384KB

:
145Pins

:
LGA

:
110I/O's

:
CAN, ENET, I2C, SPI, UART, USB

:
2.7V

:
3.6V

:
Synergy

:
S5 Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 31/01/22

Notify me when back in stock

$16.94 ( $18.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.94 ($18.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.71 ($17.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $15.19 ($16.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $14.49 ($15.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $14.24 ($15.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $13.98 ($15.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --