You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R7FA6T1AD3CFM#AA0

ARM MCU, RA Family, RA6 Series, RA6T1 Group Microcontrollers, ARM Cortex-M4F, 32bit, 120 MHz

RENESAS R7FA6T1AD3CFM#AA0
RENESAS R7FA6T1AD3CFM#AA0
RENESAS R7FA6T1AD3CFM#AA0
RENESAS R7FA6T1AD3CFM#AA0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7FA6T1AD3CFM#AA0
Order Code:
3576979
Product Range
RA Family, RA6 Series, RA6T1 Group Microcontrollers
See all Technical Docs

Product Range Selector (RA Family, RA6 Series, RA6T1 Group Microcontrollers)

See all from this product range

Product Overview

Renesas RA6T1 group is the first MCU product in our RA family for motor control with 120MHz Arm® Cortex®-M4 CPU core. RA6T1 group will be a new member of the fast growing 32bit RA family. It is an ASSP product specialized for motor control include PWM timer, high-speed 12bit ADC, PGA, comparator and PWM cut-off function are embedded. The RA6T1 can control two BLDC motors simultaneously with one chip which means literally customers BOM can be cut in half. But also, in case RA6T1 is only used for single motor control the incorporating analogue parts such as comparator and amplifier functions, help to reduce the number of external analogue parts and bring BOM cost further down. The RA6T1 is suitable for motor control in consumer, industrial automation and building automation. For example, controlling the compressor and fan of the outdoor unit with RA6T1 can reduce BOM. It features SCI with FIFO × 7, SPI × 2, I2C × 2, CAN module × 1 and IrDA interface.
  • 512KB code flash memory, 8KB data flash memory, 64KB SRAM, 128bit unique ID, 64 pin LQFP package
  • High speed analogue comparator (ACMPHS) × 6, programmable gain amplifier × 6, temperature sensor
  • Watchdog timer, 12bit A/D converter with 3 sample and hold circuits × 2, 12bit D/A converter × 2
  • General PWM timer 32bit (GPT32) × 5, asynchronous general purpose timer (AGT) × 2
  • General PWM timer 32bit enhanced high resolution × 4, general PWM timer 32bit enhanced × 4
  • Independent watchdog timer, cyclic redundancy check (CRC) calculator, data operation circuit (DOC)
  • Low power modes, power-on reset, low voltage detection (LVD) with voltage settings
  • True random number generator (TRNG), multiple clock sources
  • AES128/192/256, 3DES/ARC4, SHA1/SHA224/SHA256/MD5, GHASH, RSA/DSA/ECC security and encryption
  • 2.7V to 3.6V operating voltage, -40°C to +105°C operating temperature

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RA Family, RA6 Series, RA6T1 Group Microcontrollers

:
ARM Cortex-M4F

:
32bit

:
120MHz

:
512KB

:
64KB

:
64Pins

:
LQFP

:
-

:
CAN, I2C, SPI, UART

:
2.7V

:
3.6V

:
RA

:
RA6

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

244 total stock globally Need more?

244 UK stock available for 5-8 business days delivery

$5.26 ( $5.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.26 ($5.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.88 ($5.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.72 ($5.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.50 ($4.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.43 ($4.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.34 ($4.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --