You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R7FA4M2AD3CFP#AA0

ARM MCU, RA Family, RA4 Series, RA4M2 Group Microcontrollers, ARM Cortex-M33, 32bit, 100 MHz

RENESAS R7FA4M2AD3CFP#AA0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7FA4M2AD3CFP#AA0
Order Code:
3605864
Product Range
RA Family, RA4 Series, RA4M2 Group Microcontrollers
See all Technical Docs

Product Range Selector (RA Family, RA4 Series, RA4M2 Group Microcontrollers)

See all from this product range

Product Overview

RA4M2 group, 100MHZ Arm® Cortex®-M33 core microcontroller. It features 512KB code flash with background operation, 8KB data flash and 128KB SRAM with parity/ECC. The device also features high-integration with USB 2.0 full-speed and advanced analogue, integrated secure crypto engine with cryptography accelerators, tamper detection and power analysis resistance in concert with Arm TrustZone for integrated secure element functionality. Renesas is expanding Renesas RA4 series with the RA4M2 group based on the latest Arm® Cortex®-M33 core with TrustZone. The extension of RA4 series with CM33 and TrustZone offer increased performance, memory and memory interface expansion, security enhancements, better power efficiency, wake-up time and more connectivity options, all leveraging the uniqueness of RA family MCUs. The RA4M2 is suitable for IoT application requiring strong security, rich connectivity, large embedded RAM with parity/ECC and extreme low power consumption.
  • 12bit A/D converter (ADC12), 12bit D/A converter (DAC12) × 2
  • Temperature sensor (TSN), serial sound interface enhanced (SSIE), key management support
  • General PWM timer 32bit (GPT32) × 4, general PWM timer 16bit (GPT16) × 4
  • SCI × 6, I2C bus interface × 2, SPI, quad SPI interfaces
  • Control area network module (CAN), SD/MMC host interface (SDHI)
  • Low power asynchronous general purpose timer (AGT) × 6
  • Secure crypto engine 9, battery backup function (VBATT), RTC with calendar and VBATT support
  • Capacitive touch sensing unit (CTSU), independent watchdog timer (IWDT), multiple clock sources
  • 5V tolerance, open drain, input pull-up, switchable driving ability
  • Data transfer controller (DTC), DMA controller (DMAC) × 8, power-on reset

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RA Family, RA4 Series, RA4M2 Group Microcontrollers

:
ARM Cortex-M33

:
32bit

:
100MHz

:
512KB

:
128KB

:
100Pins

:
LQFP

:
-

:
CAN, I2C, SPI, UART, USB

:
2.7V

:
3.6V

:
RA

:
RA4

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

Deliveries start from 3/02/22

Notify me when back in stock

$7.03 ( $7.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.03 ($7.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.53 ($7.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.31 ($6.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.01 ($6.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.91 ($6.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.80 ($6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --