You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS HI9P0201-5Z
Analogue Switch, CMOS, 4 Channels, SPST, 80 ohm, ± 15V, NSOIC, 16 Pins
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- HI9P0201-5Z
- Order Code:
- 298371302
-
- Technical Datasheet:
- HI9P0201-5Z Datasheet
Product Overview
- Analog voltage range is ±15V, analogue current range is 80mA
- Turn-on time is 240ns, low rON is 55ohm, low power dissipation is 15mW
- Supply voltage (V+ to V-) is 44V (±22), VREF to ground is 20V, -5V
- Digital input voltage range from (V+) +4V to (V-) -4V
- Analog input voltage (one switch) range from (V+) +2V to (V-) -2V
- ON Resistance, rON is 80 ohm (typ, -2, supplies = +15V, -15V)
- 16 Ld SOIC package, temperature range from 0 to 75°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- SPST
- :
- 80ohm
- :
- ± 15V
- :
- NSOIC
- :
- 16Pins
- :
- 0°C
- :
- 75°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
639 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/08/24
624 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $14.56 ($16.02) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.