You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DA14706-00000HZ2

MCU, Application Specific, 32 bit, 160 MHz, SoC, 1.5MB RAM, 2.9-4.75 V in, VFBGA-142, ARM Cortex-M33

New

RENESAS DA14706-00000HZ2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
DA14706-00000HZ2
Order Code:
397260002
Product Range
SmartBond DA1470x Family Microcontrollers
Technical Datasheet:
DA14706-00000HZ2   Datasheet
See all Technical Docs

Product Range Selector (SmartBond DA1470x Family Microcontrollers)

See all from this product range

Product Overview

DA1470x is a family of multi-core wireless microcontrollers, combining the latest Arm Cortex M33TM application processor with floating-point unit, advanced power management functionality, Graphic Processing Unit (GPU) for advanced graphics processing, a cryptographic security engine, analogue and digital peripherals, a dedicated sensor node controller and a software configurable protocol engine with a radio that is compliant to the Bluetooth® 5.2 low energy standard. It has a software-configurable Bluetooth® low energy protocol engine (MAC) with an ultra-low-power radio transceiver, capable of +6dBm output power and -97dBm sensitivity offering a total link budget of 103dB. Advanced security with state-of-the-art crypto accelerators, secure boot and key storage and handling. Typical applications are fitness trackers, sport watches, smartwatches, consumer medical devices, consumer and home appliances, home automation, industrial automation and security systems, gaming consoles.
  • External PSRAM with data cache, JEITA charger, boost DC-DC converter
  • ARM cortex M0+ based sensor node controller for sensors manipulation
  • Integrated charger and system Power Management Unit (PMU), SoC family with PMU and GPU
  • Configurable MAC supporting Bluetooth® LE 5.2 and proprietary 2.4GHz protocols
  • Ultra-low power voice activity detector (VAD), lowest power consumption to optimize battery life
  • Multi-core system - CM33F as main application core and CM0+ as sensor node controller
  • 32kHz upto 160MHz 32bit arm cortex-M33 with 8kB, 4-way associative cache, FPU and eight segments MPU
  • Real time clock with 10ms resolution, 6 general purpose, 24bit up/down timers with PWM
  • Highest level of integration to drive system cost down, A 2D GPU for advanced graphics processing
  • 4 power supply pins for external devices DC-DC supported, integrated power path management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SmartBond DA1470x Family Microcontrollers

:
ARM Cortex-M33

:
32bit

:
160MHz


:
142Pins

:
VFBGA

:
79I/O's

:
I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB

:
1.5MB

:
2.9V

:
4.75V

:
SoC

:
DA1470x


:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

28 total stock globally Need more?

10 SG stock available for 5-6 business days delivery
18 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$13.53 ( $14.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.53 ($14.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --