You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CR1632

Battery, Single Cell, 3 V, 1632, Lithium Manganese Dioxide, 125 mAh, Pressure Contact, 16 mm

CR1632 - Battery, Single Cell, 3 V, 1632, Lithium Manganese Dioxide, 125 mAh, Pressure Contact, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
CR1632
Order Code:
419912102
Technical Datasheet:
CR1632   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
1632

:
Lithium Manganese Dioxide

:
125mAh

:
Pressure Contact

:
16mm

:
3.2mm

:
-

:
-

:
1.8g

:
CR1632

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The CR1632 from Renata is a non rechargeable lithium battery with flat top terminals.
  • IEC code of battery is CR1632
  • Available in 1632 standard size
  • Nominal Voltage of 3V
  • Rated capacity of 125mAh
  • Standard discharge current of 0.2mA
  • Temperature range from -30°C to 70°C
  • Average battery weight is 1.8g

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

1,492 total stock globally Need more?

4 available for 2 - 7 business days delivery
1,488 available for 20 - 28 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$1.50 ( $1.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.50 ($1.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange