You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CR1616

Battery, 3 V, 1616, Lithium Manganese Dioxide, 50 mAh, Pressure Contact, 16 mm

CR1616 - Battery, 3 V, 1616, Lithium Manganese Dioxide, 50 mAh, Pressure Contact, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
CR1616
Order Code:
4199108
Technical Datasheet:
CR1616   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
1616

:
Lithium Manganese Dioxide

:
50mAh

:
Pressure Contact

:
16mm

:
1.6mm

:
-

:
-

:
1.1g

:
CR1616

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The CR1616 from Renata is a non rechargeable lithium battery with flat top terminals.
  • IEC code of battery is CR1616
  • Available in 1616 standard size
  • Nominal Voltage of 3V
  • Rated capacity of 50mAh
  • Standard discharge current of 0.1mA
  • Operating temperature range -40°C to 85°C
  • Average battery weight is 1.1g

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Best Seller

210 total stock globally Need more?

210 available for 20 - 28 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$2.26 ( $2.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.26 ($2.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.06 ($2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.90 ($2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange