You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER ROE-1205S

Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 5 V, 200 mA

RECOM POWER ROE-1205S
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ROE-1205S
Order Code:
277408901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ROE-1205S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
1W

:
1 Output

:
5V

:
200mA

:
-V

:
-A

:
Unregulated

:
1kV

:
SIP

:
12V

:
Fixed

:
6mm

:
10mm

:
11.5mm

:
10.8V

:
13.2V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ROE-1205S from Recom Power is a ROE series unregulated DC to DC converter in 4 pin SIP package. The DC to DC converter is typically used in general purpose power isolation and voltage matching applications and feature a full industrial operating temperature range of -40°C to +85°C without derating.
  • Input voltage is 12VDC
  • Output voltage is 5VDC
  • Output current is 200mA
  • Typical efficiency is 80%
  • Maximum capacitive load is 470μF
  • Isolation voltage is 1KVDC/1sec
  • UL60950-1, C22.2 no. 60950-1-07 certified
  • Dimension is 11.5mm x 6mm x 10mm

Applications

Industrial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

Deliveries start from 8/08/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$5.10 ( $5.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $5.10 ($5.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --