You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER RNM-0505S

Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 5 V, 200 mA

RECOM POWER RNM-0505S
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RNM-0505S
Order Code:
179330701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RNM-0505S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
1W

:
1 Output

:
5V

:
200mA

:
-V

:
-A

:
Unregulated

:
1kV

:
DIP

:
5V

:
Fixed

:
8.3mm

:
6.8mm

:
8.3mm

:
4.5V

:
5.5V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The RNM-0505S is an ECONOLINE DC/DC Unregulated Converter with ultra-compact isolated single-output converter for applications where board space is at a premium. Despite its small size, the converter is fully featured with a full industrial operating temperature range of -40 to 85°C without derating (100°C with derating), 2kVDC isolation and optional short-circuit protection.
  • No external components required
  • Fully encapsulated
  • 70 to 78% Efficiency
  • 1000µF Maximum capacitance load

Applications

Signal Processing, Industrial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 23/12/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$11.34 ( $12.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $11.34 ($12.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --