You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REDIN240-24

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 240 W, 24 V, 10 A

REDIN240-24 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 240 W, 24 V, 10 A
REDIN240-24 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 240 W, 24 V, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REDIN240-24
Order Code:
2759268
Product Range
REDIN240 Series
Technical Datasheet:
REDIN240-24   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
240W

:
24V

:
10A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
REDIN240 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The REDIN240-24 from Recom Power is a 240W DIN-rail mount power supply. It has a robust case, 4mm screw terminal connectors and use high reliability components to give a long, trouble-free life. The REDIN240 can be end mounted to save rail space or side mounted for use in low-profile cabinets. The units can deliver up to 150% start-up power and allow n+1 parallel operation to increase the continuous output current or for supply redundancy. Relay contacts simplify DC OK monitoring. The REDIN240 series is designed for demanding commercial and industrial applications with UL508, UL60950, IEC60950 CB report and CE certifications.
  • Universal AC input voltage range from 85VAC to 264VAC
  • Output voltage is 24V
  • SCP, OVP, OLP, OTP protections
  • DC OK indicator LED with relay contacts
  • 150% (180W) peak load capacity
  • Built-in active PFC, PF > 0.95
  • High efficiency up to 94.35%
  • Rated current is 10A
  • Operating temperature range from -25°C to +70°C
  • UL60950-1, UL508, IEC/EN60950-1 certified

Applications

Power Management

Available for back order

More stock available to supplier lead times which is approximately 15/02/21

Notify me when back in stock

$197.24 ( $216.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $197.24 ($216.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange