You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REC7.5-2405SRW/H2/A/M

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 7.5 W, 5 V, 1.5 A

REC7.5-2405SRW/H2/A/M - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 7.5 W, 5 V, 1.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REC7.5-2405SRW/H2/A/M
Order Code:
2353793
Product Range
REC 7.5 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
7.5W

:
5V

:
1.5A

:
-

:
-

:
-

:
-

:
REC 7.5 Series

:
18V

:
36V

:
Fixed

:
DIP

:
Through Hole

:
20.3mm

:
10.5mm

:
32mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The REC7.5-2405SRW/H2/A/M is an ECONOLINE 2:1 DC/DC Regulated Converter offers single regulated output with 2kVDC isolation for higher power industrial or many applications. Remote ON/OFF control is possible with the /CTRL option and SMD pinning is offered with the /SMD option. The converter can delivers 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
  • Continuous short-circuit protection (power limiting)
  • 5 Side shielded metal case
  • 79 to 82% Efficiency
  • 6800µF Maximum capacitance load

Applications

Medical, Industrial

13 total stock globally

2 available for 4 - 5 business days delivery
11 available for 5 - 6 business days delivery

Available until stock is exhausted

$33.69 ( $37.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.69 ($37.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange