You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REC3-2415DRWZ/H6/A

Isolated Board Mount DC/DC Converter, ITE, 2 Output, 3 W, 15 V, 100 mA, -15 V

REC3-2415DRWZ/H6/A - Isolated Board Mount DC/DC Converter, ITE, 2 Output, 3 W, 15 V, 100 mA, -15 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REC3-2415DRWZ/H6/A
Order Code:
2353784
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2 Output

:
3W

:
15V

:
100mA

:
-15V

:
100mA

:
-

:
-

:
-

:
9V

:
36V

:
Fixed, Adjustable

:
DIP

:
Through Hole

:
20.3mm

:
10.2mm

:
32mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The REC3-2415DRWZ/H6/A is a 2-output 3W board-mount regulated ECONOLINE DC/DC Converter has 6kVDC isolation making it suitable for many sophisticated industrial applications. It offers 24VDC input and ±15VDC output voltages. Remote ON/OFF control is possible with the /CTRL. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
  • Feedback regulated output
  • Continuous short-circuit protection
  • 83 to 85% Efficiency
  • ±1000µF Maximum capacitive load

Applications

Power Management, Industrial, Medical

No Longer Stocked

$33.14 ( $36.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.14 ($36.45)