You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RACT18-350

LED Driver, TRIAC Dimmable, 18 W, 52 V, 350 mA, Constant Current, 198 V

RECOM POWER RACT18-350

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RACT18-350
Order Code:
2777057
Product Range
RACT18 Series
Technical Datasheet:
RACT18-350   Datasheet
See all Technical Docs

Product Range Selector (RACT18 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
18W

:
52V

:
350mA

:
Constant Current

:
198V

:
264V

:
RACT18 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RACT18-350 from Recom Power is an 18W, single output TRIAC dimmable LED driver. This low cost, constant current 18W LED driver is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting. The phase angle dimming works with leading or trailing edge dimmers. It is CE marked (LVD + EMC) and has IEC61347-1/IEC61347-2-13 CB report certification. This LED driver is compatible with a wide range of dimmers. It has 110mA input current, 5A inrush current at full load, 1W no load power consumption, 50Hz to 60Hz input frequency range, 20% THD at full load, 500ms start-up time and 60KHz internal operating frequency. It features short circuit protection (SCP), 60VDC maximum overvoltage protection (OVP), overload protection (OLP) and overtemperature protection (OTP). The package dimension (L x W x H) is 120 x 45 x 28mm, package weight is 100g.
  • Input voltage range from 198VAC to 264VAC, output voltage range from 26VDC to 52VDC
  • 350mA output current, 85% minimum efficiency at rated load
  • ±8KV air discharge, ±4KV contact discharge ESD immunity test (IEC61000-4-2, criteria)
  • Triac dimmable with leading or trailing edge dimmers
  • Extra large screw terminals and integrated cable clamps for easy installation
  • Dimming range from 1 to 100%, power factor corrected is >0.95
  • Output ripple current is 150mA, IP20 rated, pollution degree PD2
  • ±5% typical output accuracy, 5% maximum load regulation, 5% maximum line regulation
  • Operating temperature range from -20°C to +50°C without derating at natural convection 0.1m/s
  • 3.75KVAC I/P to O/P isolation voltage (tested for 1min), leakage current is 5mA maximum

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 21/06/21

Notify me when back in stock

$25.85 ( $28.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.85 ($28.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $24.10 ($26.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $21.95 ($24.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $20.46 ($22.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $19.46 ($21.41)