You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RECOM POWER RAC04-15SC/230
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 4 W, 15 VDC, 267 mA
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- RAC04-15SC/230
- Order Code:
- 2846186
-
- Product Range
- RAC04 Series
- Technical Datasheet:
- RAC04-15SC/230 Datasheet
Product Range Selector (RAC04 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 4W
- :
- 15VDC
- :
- 267mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- 27.2mm
- :
- 17.1mm
- :
- 36.7mm
- :
- RAC04 Series
Technical Documents (1)
Product Overview
Warnings
Available for back order
More stock available to supplier lead times which is approximately 2/12/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
- 60+
- 100+
- 250+
- 500+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $30.93 ($34.02) | ( ) |
5+ | $30.23 ($33.25) | ( ) |
50+ | $30.02 ($33.02) | ( ) |
60+ | $27.70 ($30.47) | ( ) |
100+ | $29.11 ($32.02) | ( ) |
250+ | $28.20 ($31.02) | ( ) |
500+ | $28.09 ($30.90) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.