You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RECOM POWER RAC03E-12SK/277
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 3 W, 12 VDC, 250 mA
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- RAC03E-12SK/277
- Order Code:
- 3772126
-
- Product Range
- RAC03E Series
- Technical Datasheet:
- RAC03E-12SK/277 Datasheet
Product Range Selector (RAC03E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 3W
- :
- 12VDC
- :
- 250mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 305V AC
- :
- 24mm
- :
- 15.4mm
- :
- 37mm
- :
- RAC03E Series
Technical Documents (1)
Product Overview
- 85 to 305VAC input voltage range
- 4KVAC isolation strength
- Full load output power up to 75°C
- Low profile of 15.4mm height
- Household and ITE certified
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 19/08/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 12+
- 24+
- 60+
- 108+
- 252+
- 504+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.51 ($14.86) | ( ) |
5+ | $12.84 ($14.12) | ( ) |
12+ | $12.66 ($13.93) | ( ) |
24+ | $12.29 ($13.52) | ( ) |
60+ | $11.57 ($12.73) | ( ) |
108+ | $11.65 ($12.82) | ( ) |
252+ | $10.92 ($12.01) | ( ) |
504+ | $11.08 ($12.19) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.