You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RECOM POWER RAC03-05SC
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 3 W, 5 VDC, 600 mA
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- RAC03-05SC
- Order Code:
- 1903064
-
- Product Range
- RAC03 Series
- Technical Datasheet:
- RAC03-05SC Datasheet
Product Range Selector (RAC03 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 3W
- :
- 5VDC
- :
- 600mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- 23.9mm
- :
- 15.65mm
- :
- 37.8mm
- :
- RAC03 Series
Technical Documents (3)
Product Overview
- Ultra compact
- Low output ripple/noise
- Short-circuit protected outputs
- 1GR Minimum isolation resistance
- 1000pF Typical isolation capacitance
- 73% Efficiency
Applications
Power Management, Industrial
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 12+
- 24+
- 60+
- 108+
- 252+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $24.43 ($26.87) | ( ) |
5+ | $24.18 ($26.60) | ( ) |
12+ | $23.93 ($26.32) | ( ) |
24+ | $23.42 ($25.76) | ( ) |
60+ | $22.97 ($25.27) | ( ) |
108+ | $22.52 ($24.77) | ( ) |
252+ | $22.06 ($24.27) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.