You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ST25 AUTOPRO. - 

IR / Infrared Thermometer, -30°C to +200°C, 1 %, 0 °C, 50 °C

ST25 AUTOPRO. - IR / Infrared Thermometer, -30°C to +200°C, 1 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAYTEK RAYTEK
Manufacturer Part No:
ST25 AUTOPRO.
Order Code:
4922414
Technical Datasheet:
ST25 AUTOPRO.   Datasheet
See all Technical Docs

Product Information

:
-30°C to +200°C
:
1%
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Temperature variances can indicate common mechanical and electrical problems. Diagnose them faster, safer and easier with AutoPro™, the non-contact infrared thermometer specially designed for the automotive professional
  • Features SmartSight-dual laser sighting for correct target distance
  • Includes bright illumination LED flashlight
  • Measures temperatures up to 535°C (999°F)
  • Includes powerful magnet on the unit's base for handy storage
  • Features 1% accuracy
  • Display hold (7 seconds)

Applications

Automotive, Test & Measurement, Maintenance & Repair

Contents

Hard case

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for ST25 AUTOPRO.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 3/07/19

More stock available week commencing 12/08/19

$714.37 ( $785.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $714.37 ($785.81)
  ( )
3+ $660.86 ($726.95)
  ( )
5+ $626.02 ($688.62)
  ( )
10+ $564.73 ($621.20)