You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B-044-22-N

Solder Sleeve, with Lead, Terminator, 3.43 mm, Blue, PVDF (Polyvinylidene Fluoride), 27.94 mm

B-044-22-N - Solder Sleeve, with Lead, Terminator, 3.43 mm, Blue, PVDF (Polyvinylidene Fluoride), 27.94 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B-044-22-N
Order Code:
2293315
Product Range
B-044 Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Terminator

:
3.43mm

:
Blue

:
PVDF (Polyvinylidene Fluoride)

:
27.94mm

:
22AWG

:
B-044 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The B-044-22-N is a blue Coaxial Solder Sleeve Terminal. The terminal body is made of polyvinylidene fluoride. The parts covered by this SCD are for use in terminating the primary conductor and the braided shield of a coaxial cable having tin or silver plated conductor and shield, rated for at least 125°C and meeting the dimensional requirements listed.
  • -55 to 150°C Temperature range

Applications

Safety, Industrial

Available for back order

More stock available to supplier lead times which is approximately 21/12/20

Notify me when back in stock

$11.55 ( $12.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.55 ($12.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.08 ($12.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.12 ($11.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $9.67 ($10.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange