You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RPI3-MODBP-STARTER - 

Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-MODBP-STARTER
Order Code:
2848199
Product Range
Kits and Bundles Including Pi
Also Known As:
GTIN UPC EAN: 713179641966
See all Technical Docs

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
Cortex-A53
:
BCM2837B0
:
Raspberry Pi 3 Model B+ Board, 16GB MicroSD Card with NOOBS OS, Official Universal 2.5A Power Supply, Official Case (Red and White)
:
Kits and Bundles Including Pi
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RASPBERRY PI 3 Model B+ STARTER KIT available with RASPBERRY PI 3 B+ module and required accessories. The raspberry Pi 3 model B+ is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.
  • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
  • PoE capability via a separate PoE HAT
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
  • 40 pin extended GPIO
  • 4 x USB 2 ports
  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
  • MicroSD card slot for operating system and data storage
  • 4-pole stereo audio/composite video output port

Contents

Raspberry Pi™ 3 Model B+, 16GB micro SD card, Case, Power supply unit, User guide.

Also Known As

GTIN UPC EAN: 713179641966

Associated Products

Compare Selected

Related Searches

310 total stock globally

180 available for next business day delivery
36 available for 4 - 5 business days delivery
94 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

82 will be available for delivery on 25/09/19
16 will be available for delivery on 27/09/19

More stock available week commencing 28/10/19

$92.62 ( $101.88 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $92.62 ($101.88)