You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RPI3-MODB-16GB-NOOBS

Single Board Computer, Raspberry Pi 3 Model B, Quad Core 1.2MHz CPU, WiFi/BLE, NOOBS Included

RASPBERRY-PI RPI3-MODB-16GB-NOOBS
RASPBERRY-PI RPI3-MODB-16GB-NOOBS
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-MODB-16GB-NOOBS
Order Code:
2525227
Product Range
Kits and Bundles Including Pi
See all Technical Docs

Product Range Selector (Kits and Bundles Including Pi)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
ARM8

:
BCM2837, BCM43438

:
Raspberry Pi 3 Model B, 16GB Micro SD Card with NOOBS Pre-loaded

:
Kits and Bundles Including Pi

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
  • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
  • 1GB RAM
  • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
  • 40-pin Extended GPIO
  • 4x USB 2 ports
  • 4 Pole stereo output and composite video port
  • Full size HDMI
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched Micro USB power source up to 2.5A
  • Includes a 16GB Micro SD Card preloaded wityh NOOBS OS and SD card adapter

No Longer Stocked

$66.22 ( $72.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $66.22 ($72.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --