You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RPI3-CAMERA-BUNDLE - 

RASPBERRY PI 3 + 5MP CAMERA BOARD BUNDLE

RPI3-CAMERA-BUNDLE - RASPBERRY PI 3 + 5MP CAMERA BOARD BUNDLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-CAMERA-BUNDLE
Order Code:
2532776
Product Range
Kits and Bundles Including Pi
See all Technical Docs

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
ARM8
:
BCM2837
:
Raspberry Pi 3 Model B, Raspberry Pi Camera Board
:
Kits and Bundles Including Pi
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
  • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
  • 1GB RAM
  • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
  • 40-pin Extended GPIO
  • 4x USB 2 ports
  • 4 Pole stereo output and composite video port
  • Full size HDMI
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched Micro USB power source up to 2.5A

Applications

Communications & Networking, Wireless, Hobby & Education, Consumer Electronics

Related Searches

No Longer Stocked

$73.77 ( $81.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $73.77 ($81.15)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.