You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RASPBERRY-PI/8GB-USD - 

SBC RASPBERRY PI & 8GB SD BUNDLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRY-PI/8GB-USD
Order Code:
2334982
See all Technical Docs

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
ARM1176JZF-S
:
BCM2835
:
Raspberry Pi, Case, 8GB Micro SD Card, MicroSD to SD Converter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RASPBERRY-PI/8GB-USD is a bundle of Raspberry Pi ultra low cost, deck of cards sized Linux computer with 8GB Micro SD(official card & adaptor). Developed by the Raspberry Pi Foundation in the UK, the Raspberry Pi aims to put the fun back into learning computing by promoting the study of computer science and programming at a school level. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 256Megabytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on an SD card for booting and long term storage. This board is intended to run Linux kernel based operating systems. This is the Raspberry Pi Model B 512MB RAM model with two USB ports and a 10/100 Ethernet controller and Samsung class 4 micro SD card preloaded with the official Raspberry Pi NOOBS (New Out of Box Software) package, and a beautifully screen printed Micro SD card adaptor with the Raspberry Pi logo.
  • Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
  • Free, versatile, and highly developer friendly Debian GNU/Linux operating system
  • HDMI video output and RCA video output
  • Two USB ports and 3.5mm audio output jack
  • 5V micro USB power input jack
  • SD, MMC, SDIO flash memory card slot
  • 26 pin 2.54mm header expansion slot
  • Superior random access performance micro SD card bundle
  • Micro SD card bundle is safe from X-rays and magnetic fields
  • Reliable shock proof technology of micro SD card bundle

Applications

Hobby & Education

Contents

Raspberry Pi Model B 512MB, 8GB micro SD card pre loaded with NOOBS, SD card to micro SD card adapter.

Footnotes

Compatible with Raspberry Pi Model A/B

Related Searches

No Longer Manufactured

$48.72 ( $53.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $48.72 ($53.59)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.