You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FM31L278-G - 

NVRAM, FRAM, 256 Kbit, 32K x 8bit, 2 Wire, I2C, Serial, SOIC

FM31L278-G - NVRAM, FRAM, 256 Kbit, 32K x 8bit, 2 Wire, I2C, Serial, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAMTRON RAMTRON
Manufacturer Part No:
FM31L278-G
Order Code:
1688883
Technical Datasheet:
FM31L278-G   Datasheet
See all Technical Docs

Product Overview

The FM31L278-G is a 256kb Integrated Processor Companion with F-RAM memory and most commonly needed functions for processor-based systems. Major features include non-volatile memory, real time clock, low-VDD reset, watchdog timer, non-volatile event counter and general purpose comparator that can be used for a power-fail (NMI) interrupt or any other purpose. The FM31L278 is a 256kb non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. This memory is truly non-volatile rather than battery backed. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system-level reliability problems caused by other non-volatile memories. The FM31L278 is capable of supporting 1014 read/write cycles or 100 million times more write cycles than EEPROM. The real time clock (RTC) provides time and date information in BCD format.
  • High integration device replaces multiple parts - Serial non-volatile memory and low voltage reset
  • Real-time clock/calendar - Seconds through centuries in BCD format and software calibration
  • Processor companion - Programmable low-VDD reset trip point and programmable watchdog timer
  • Fast 2-wire serial interface (I²C) - Up to 1MHz frequency
  • Underwriters Laboratories® (UL) recognized

Applications

Industrial

Product Information

:
FRAM
:
256Kbit
:
32K x 8bit
:
2 Wire, I2C, Serial
:
-
:
SOIC
:
14Pins
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

125 total stock globally

Available until stock is exhausted

125 available for 4 - 5 business days delivery
$22.49 ( $24.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.49 ($24.74)
  ( )
5+ $21.65 ($23.82)
  ( )
10+ $20.82 ($22.90)
  ( )
25+ $20.53 ($22.58)
  ( )
50+ $20.15 ($22.16)