You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RPUSB1.8 - 

USB Cable, Type A Plug to Micro Type B Plug, 1.8 m, 5.9 ft, USB 2.0, Black

RPUSB1.8 - USB Cable, Type A Plug to Micro Type B Plug, 1.8 m, 5.9 ft, USB 2.0, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPUSB1.8
Order Code:
2115733
Technical Datasheet:
RPUSB1.8   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
Type A Plug to Micro Type B Plug
:
USB Type A Plug
:
Micro USB Type B Plug
:
1.8
:
5.9
:
USB 2.0
:
Black
:
-
:
-
:
No SVHC (15-Jun-2015)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RPUSB1.8 is a Computer Cable with USB A plug at one end and micro USB B plug at other end. It is made of PVC jacket.
  • Gold-plated contacts
  • AMA Braid Shielding with Drain Wire
  • Twisted pair 28AWG and 2C 26AWG
  • Moulded PE Colour Transparent

Applications

Computers & Computer Peripherals

Alternatives for RPUSB1.8

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $3.87 ($4.26)   ( ) 10+ $2.46 ($2.71)   ( ) 25+ $2.30 ($2.53)   ( ) 50+ $1.90 ($2.09)   ( ) 100+ $1.83 ($2.01)   ( ) 250+ $1.77 ($1.95)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.