You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO SIGNAL RP019
MOUSE, USB, OPTICAL, 3D
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- RP019
- Order Code:
- 2113622
-
- Technical Datasheet:
- RP019 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wired
- :
- -
- :
- Optical
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- 100mA Maximum working current
- 5 ±0.25V Nominal working voltage
- 1000DP Resolution
Applications
Computers & Computer Peripherals
133 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.07 ($4.48) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.