You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PSU-RASPBERRY-PI-2A-5V - 

AC/DC Power Supply, Raspberry Pi, USB Micro, Euro, 90V to 264VAC, 10W, 5V, 2A

PSU-RASPBERRY-PI-2A-5V - AC/DC Power Supply, Raspberry Pi, USB Micro, Euro, 90V to 264VAC, 10W, 5V, 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PSU-RASPBERRY-PI-2A-5V
Order Code:
2444596
See all Technical Docs

Product Information

:
Power Supply
:
Raspberry Pi B+
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSU-RASPBERRY-PI-2A-5V is a Raspberry Pi B+ Power Supply. The Australian Plug input current is 0.5A maximum at any input voltage and rated, DC output rated load and inrush current is 50A maximum cold start at 220VAC input, with rated load and 25 ambient.
  • 100-240V AC Rated voltage
  • 90 to 264V AC Variation range
  • 50/60Hz Rated frequency
  • 47 to 63Hz Variation frequency
  • 0.25mA Maximum at 240V AC input - AC leakage current
  • When the no-load output, 230V AC input, the input power 0.3W maximum

Applications

Test & Measurement, Industrial

Alternatives for PSU-RASPBERRY-PI-2A-5V

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $13.53 ($14.88)   ( )

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

No Longer Manufactured

Alternatives Available

2427498 - Power Supply, For Raspberry Pi Model 1 & Raspberry Pi 2 Model B, Micro USB Interface, 5V, 2A

View all alternatives / recommendations
$25.93 ( $28.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.93 ($28.52)
  ( )
5+ $23.80 ($26.18)
  ( )
10+ $22.03 ($24.23)
  ( )
25+ $20.28 ($22.31)
  ( )
50+ $15.01 ($16.51)
  ( )
100+ $12.21 ($13.43)