You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP000288

Multicore Cable, Def Stan 61-12 Part 4 7-2-25A, Unscreened, 25 Core, 0.22 mm², 82 ft, 25 m

PP000288 - Multicore Cable, Def Stan 61-12 Part 4 7-2-25A, Unscreened, 25 Core, 0.22 mm², 82 ft, 25 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP000288
Order Code:
2440072
Product Range
Defence Standard 61-12 Part 4 Series
Technical Datasheet:
PP000288   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unscreened

:
25Core

:
-

:
0.22mm²

:
82ft

:
25m

:
Black

:
7 x 0.2mm

:
Tinned Copper

:
PVC

:
8.7mm

:
440V

:
Defence Standard 61-12 Part 4 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The PP000288 is a 25m 25-core unscreened cable manufactured to Defence Standard 61-12 Part 4 and is designed for high density wiring between components and within instruments and electronic equipment.
  • CPR: Not Yet Qualified
  • 0.22mm² (7/0.2mm) Electrolytic annealed tiinned copper conductors
  • Black PVC outer jacket to BS6746 Type 6
  • Current rating (per core) 1 A
  • Nominal voltage rating 440V AC rms @ 1600Hz
  • Temperature range 0°C to +70°C
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Aerospace, Defence, Military

9 total stock globally

9 available for 4 - 5 business days delivery

Available until stock is exhausted

$93.34 ( $102.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 25
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $93.34 ($102.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $90.47 ($99.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $87.18 ($95.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange