You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP000275

Unscreened Multicore Cable, 3 Core, Def Stan 61-12 Part 4 7-2-3A, 100 m, 328 ft

PP000275 - Unscreened Multicore Cable, 3 Core, Def Stan 61-12 Part 4 7-2-3A, 100 m, 328 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP000275
Order Code:
2440059
Product Range
Defence Standard 61-12 Part 4 Series
Technical Datasheet:
PP000275   Datasheet
See all Technical Docs

Alternatives for PP000275

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Reel of 100

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unscreened

:
3Core

:
-

:
0.22mm²

:
328ft

:
100m

:
Black

:
7 x 0.2mm

:
Tinned Copper

:
PVC

:
3.6mm

:
440V

:
Defence Standard 61-12 Part 4 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • CPR: Not Yet Qualified
  • 0.22mm² (7/0.2mm) Electrolytic annealed tiinned copper conductors
  • Black PVC outer jacket to BS6746 Type 6
  • Current rating (per core) 1 A
  • Nominal voltage rating 440V AC rms @ 1600Hz
  • Temperature range 0°C to +70°C
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Aerospace, Defence, Military

No Longer Stocked

$91.69 ( $100.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $91.69 ($100.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $88.75 ($97.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange