You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP000205

Wire, Stranded, Hook Up, UL1061, PVC, Red, 24 AWG, 328 ft, 100 m

PP000205 - Wire, Stranded, Hook Up, UL1061, PVC, Red, 24 AWG, 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP000205
Order Code:
2439989
Technical Datasheet:
PP000205   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
Red

:
24AWG

:
-

:
328ft

:
100m

:
80°C

:
7 x 32AWG

:
300V

:
Tinned Copper

:
1.12mm

:
UL 1061

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PP000205 is a 100m Hook-up Wire with tinned copper conductor of 24AWG wire, covered by semi-rigid PVC red jacket with 0.255mm thickness, 1.12mm outer diameter, 300V rated voltage. Suitable for internal wiring of appliances where exposed to oil at temperature not exceeding 60°C.
  • CPR: Not Yet Qualified
  • 86R/km at 20°C Maximum conductor DC resistance
  • >200MR/km at 20°C Minimum insulation DC resistance
  • 80°C Rated temperature
  • UL1061 Approved flame performance
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

No Longer Stocked

$20.26 ( $22.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.26 ($22.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $19.17 ($21.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $18.21 ($20.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange