You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JY-6135 50M
Multicore Cable, Audio, Unscreened, 2 Core, 2.5 mm², 164 ft, 50 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- JY-6135 50M
- Order Code:
- 1647853
- Product Range
- JY6135 Series
- Technical Datasheet:
- JY-6135 50M Datasheet
Product Range Selector (JY6135 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 2Core
- :
- -
- :
- 2.5mm²
- :
- 164ft
- :
- 50m
- :
- Transparent
- :
- 315 x 0.11mm
- :
- Copper
- :
- PVC
- :
- -
- :
- -
- :
- JY6135 Series
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio
3 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 50
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $88.71 ($97.58) | ( ) |
5+ | $86.07 ($94.68) | ( ) |
Pricing is unavailable. Please contact customer services.