You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HTC4038-1
Multicore Cable, Flat Phone Line, Unscreened, 4 Core, 0.113 mm², 328 ft, 100 m
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- HTC4038-1
- Order Code:
- 1643746
- Product Range
- HTC4038 Series
- Technical Datasheet:
- HTC4038-1 Datasheet
Product Range Selector (HTC4038 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 4Core
- :
- -
- :
- 0.113mm²
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- 7 x 0.15mm
- :
- Copper Coated Steel
- :
- PVC
- :
- -
- :
- -
- :
- HTC4038 Series
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics
39 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $44.70 ($49.17) | ( ) |
5+ | $43.32 ($47.65) | ( ) |
10+ | $41.75 ($45.93) | ( ) |
25+ | $39.49 ($43.44) | ( ) |
Pricing is unavailable. Please contact customer services.