You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

FFC0.50A40/0202L4

FFC / FPC Cable, Flat Flex Jumper, 40 Core, 0.5 mm, Same Sided Contacts, 8.3 ", 210 mm, Grey

FFC0.50A40/0202L4 - FFC / FPC Cable, Flat Flex Jumper, 40 Core, 0.5 mm, Same Sided Contacts, 8.3 ", 210 mm, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
FFC0.50A40/0202L4
Order Code:
1455408
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40Core

:
0.5mm

:
Same Sided Contacts

:
8.3"

:
210mm

:
Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FFC0.50A40/0202L4 is a 40-way grey flat Flexible Cable for use with FFC/FCP range of connectors. This flat flexible cable consist of flat tin plated copper conductors insulated between polyester based tapes. Depending on the type of interconnection used, reinforcement tapes can be added to the cable ends to allow for connector compatibility. Reinforcing tape bonded to underside for cable to ensure easy and accurate insertion into the connector.
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Computers & Computer Peripherals, Consumer Electronics, Signal Processing, Industrial

Best Seller

119 total stock globally Need more?

74 available for 4 - 5 business days delivery
45 available for 5 - 6 business days delivery

$10.29 ( $11.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.29 ($11.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $9.46 ($10.41)