You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PEL00500

Floodlight, LED, PIR, 10 W 120 ° Beam Angle, 8 m Range, 90 mm x 130 mm x 34 mm

PRO ELEC PEL00500
PRO ELEC PEL00500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00500
Order Code:
2843328
Technical Datasheet:
PEL00500   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10W

:
120°

:
7m

:
6500K

:
680lm

:
IP44

:
90mm

:
130mm

:
34mm

:
80

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

A 10W slimline LED floodlight with a passive infra red sensor that works day and night up to a distance of 8m and can also work as a standard on/off light. The supplied remote control allows you to set the mode, timer and sensitivity as well as the main on/off functions.
  • 4x Operating modes:-
  • Daylight (sensor works night and day)
  • Night (night only, <50 Lux)
  • Photocell (comes on automatically <50 Lux)
  • Manual override (operates as a standard on/off light)
  • Energy efficient alternative to halogen lamps
  • Adjustable detection distance to max. 8m
  • Adjustable light duration from 5 seconds to 24 hours
  • Slim Line, die-cast aluminium bodies
  • Mains powered - 680lm output
  • Supplied with remote control and CR2025 battery
  • Lifetime: >30,000 hours
  • Installation height: 1.8 - 2.5m

Available for back order

More stock available to supplier lead times which is approximately 13/09/21

Notify me when back in stock

$49.57 ( $54.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $49.57 ($54.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $47.83 ($52.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --