You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PEL00250

LED Light Bulb, Frosted GLS, B22, Cool White, 4000 K, Dimmable, 180°

PRO ELEC PEL00250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00250
Order Code:
2860336
Product Range
Pro Elec - Step Dimmable LED GLS
Technical Datasheet:
PEL00250   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec - Step Dimmable LED GLS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Frosted GLS

:
B22

:
Cool White

:
4000K

:
Dimmable

:
180°

:
60W

:
800lm

:
10W

:
240V

:
A+

:
123mm

:
60mm

:
Pro Elec - Step Dimmable LED GLS

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Integral 4 stage dimmer function - does not require dimmer switch
  • Energy rating: A+
  • Life span: 25,000 hours

Footnotes

Note 1. When 1st switched on bulb will be at full brightness 2. Switched off then back on up to 3 times to reduce brightness level in steps 3. Fourth step, the bulb will be at full brightness again

7 total stock globally Need more?

7 available for 5 - 8 business days delivery

$17.74 ( $19.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.74 ($19.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $11.41 ($12.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $10.82 ($11.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --