You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO ELEC PEL00002
LED Torch, 1 x LED, 30 lm, AA x 1
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00002
- Order Code:
- 2751023
-
- Technical Datasheet:
- PEL00002 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED Torch
- :
- 1 x LED
- :
- 30lm
- :
- -
- :
- AA Batteries x 1
- :
- Aluminium
- :
- -
Technical Documents (1)
Product Overview
- Torch size is 2cm Ø x 9.2cm
- Requires 1 x AA battery (not included)
- Weight is 23g
- Black colour torch
- Luminous output of 25lm to 30lm
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.47 ($2.72) | ( ) |
5+ | $2.16 ($2.38) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.