You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USR 2-T220B 100R0 S 0.1%
Through Hole Resistor, 100 ohm, USR 2-T220 Series, 10 W, ± 0.1%, TO-220, 1 kV
- Manufacturer:
- POWERTRON POWERTRON
- Manufacturer Part No:
- USR 2-T220B 100R0 S 0.1%
- Order Code:
- 2419217
- Product Range
- USR 2-T220 Series
- Technical Datasheet:
- USR 2-T220B 100R0 S 0.1% Datasheet
Product Range Selector (USR 2-T220 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- USR 2-T220 Series
- :
- 10W
- :
- ± 0.1%
- :
- TO-220
- :
- 1kV
- :
- Metal Foil
- :
- ± 3ppm/K
- :
- -
Technical Docs (2)
Product Overview
- Resistances value range from 0.5ohm to 150kohm
- Power rating up to 10W
- 0.01%, 0.02%, 0.05%, 0.1%, 0.25%, 0.5% and 1% resistance tolerances
- 0.01% stability (1000h)
- 1KVDC voltage, epoxy + Cu heatsink nickel plated housing
- ±3ppm/K, ±5ppm/K temperature coefficient
- High voltage, high power resistor
20 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $84.66 ($93.13) | ( ) |
5+ | $83.55 ($91.91) | ( ) |
10+ | $81.61 ($89.77) | ( ) |
Pricing is unavailable. Please contact customer services.