You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FPR 4-T227 1R000 G 1% Q
Resistor, Screw, 1 ohm, FPR 4-T227 Series, 60 W, ± 1%, Screw, 1.5 kV
- Manufacturer:
- POWERTRON POWERTRON
- Manufacturer Part No:
- FPR 4-T227 1R000 G 1% Q
- Order Code:
- 2565567
- Product Range
- FPR 4-T227 Series
- Technical Datasheet:
- FPR 4-T227 1R000 G 1% Q Datasheet
Product Range Selector (FPR 4-T227 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1ohm
- :
- FPR 4-T227 Series
- :
- 60W
- :
- ± 1%
- :
- Screw
- :
- 1.5kV
- :
- Metal Foil
- :
- ± 50ppm/K
Technical Docs (2)
Product Overview
- Power rating to 60W
- 1% / 2% / 5% (from 0.001) and 0.1% / 0.25% / 0.5% / 1% / 2% / 5% (from 0.020)
- TCR to ±25ppm/K
- Load stability to 0.1%
- Thermal resistance is 1.3K/W
- Stability (1000h) is 0.1% / 0.2% / 0.5% (depends on stress)
- Voltage proof is 1.5KVDC, maximum current is 50A contact G/85A contact I
- Epoxy housing and Cu /tinned connector material
- High voltage, high power resistor
Available for back order
More stock available to supplier lead times which is approximately 31/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $76.55 ($84.21) | ( ) |
5+ | $75.54 ($83.09) | ( ) |
Pricing is unavailable. Please contact customer services.