You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRG70A120-21E11

AC/DC Power Supply, ITE, 1 Output, 66 W, 12 V, 5.5 A

POWERBOX TRG70A120-21E11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERBOX POWERBOX
Manufacturer Part No:
TRG70A120-21E11
Order Code:
1716027
Technical Datasheet:
TRG70A120-21E11   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
66W

:
12V

:
5.5A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
-

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TRG70A120-21E11 is a 12V/66W AC to DC Power Supply with fixed output. Barrel plug centre positive output connector and a wide input voltage. Continuous short-circuit protection, conducted emissions.
  • High efficiency 87% typical
  • Class-B protection
  • 0 to 40°C Operating temperature range
  • 1% p-p Maximum ripple and noise

Applications

Power Management

Footnotes

Mains plug sold separately.

No Longer Stocked

$101.67 ( $111.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $101.67 ($111.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $98.74 ($108.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $95.22 ($104.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --