You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRG45A120-21E11
AC/DC Power Supply, ITE, 1 Output, 45 W, 12 V, 3.75 A
- Manufacturer:
- POWERBOX POWERBOX
- Manufacturer Part No:
- TRG45A120-21E11
- Order Code:
- 1716023
- Technical Datasheet:
- TRG45A120-21E11 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 45W
- :
- 12V
- :
- 3.75A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $114.64 ($126.10) | ( ) |
5+ | $111.34 ($122.47) | ( ) |
10+ | $107.37 ($118.11) | ( ) |
Pricing is unavailable. Please contact customer services.