You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PBC-70-24-SF
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 70 W, 24 V, 3 A
- Manufacturer:
- POWERBOX POWERBOX
- Manufacturer Part No:
- PBC-70-24-SF
- Order Code:
- 9401024
- Technical Datasheet:
- PBC-70-24-SF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1Outputs
- :
- 70W
- :
- 24V
- :
- 3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- -
Technical Docs (1)
Product Overview
- High reliability
- 100% Full load burn-in test
- Overload, overvoltage and short-circuit protection
- <0.7mA at 230VAC Input leakage current
- ±10% Voltage adjustment
- 20ms at full load (typical) Hold-up time
- 120mV Ripple noise
- 82% Efficiency
Applications
Power Management
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $93.01 ($102.31) | ( ) |
5+ | $90.34 ($99.37) | ( ) |
10+ | $87.12 ($95.83) | ( ) |
Pricing is unavailable. Please contact customer services.