You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POTTER&BRUMFIELD - TE CONNECTIVITY 27E893

Relay Socket, DIN Rail, Screw, 11 Pins

POTTER&BRUMFIELD - TE CONNECTIVITY 27E893
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
27E893
Order Code:
165263001
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
27E893
Technical Datasheet:
27E893   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIN Rail

:
Screw

:
11Pins

:
-

:
-

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 27E893 is a DIN-rail mount Relay Socket that offers screw termination for KUEP, KUGP, KUIP, KUL, KUMP and KUP relays, through 3 poles with 0.187-inch (4.75mm) quick connect terminals. The socket can also be used with CL/CU time delay relays. This socket is constructed with a spring-loaded latch which allows it to be quickly snapped onto or removed from a DIN or top hat style mounting track.
  • Nylon body
  • Spring brass contact base
  • Tin-plated contacts
  • Hold down springs
  • Without grounding provision
  • Screw terminal

Applications

Industrial

Warnings

Failure to eliminate float may cause fracture of the solder joint or separation of the copper conductor from the printed circuit board when a relay is inserted in the socket after soldering.

Also Known As

27E893

4,425 total stock globally Need more?

636 AU stock available for 1-2 business days delivery
203 SG stock available for 5-6 business days delivery
1,784 US stock available for 5-6 business days delivery
1,802 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$26.42 ( $29.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $26.42 ($29.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --