Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3561-2..
Order Code4435412
Product Range3561 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $16.000 ($17.600) |
15+ | $15.550 ($17.105) |
50+ | $15.060 ($16.566) |
100+ | $14.740 ($16.214) |
250+ | $14.420 ($15.862) |
Price for:Each
Minimum: 1
Multiple: 1
$16.00 ($17.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3561-2..
Order Code4435412
Product Range3561 Series
Technical Datasheet
Connector Mounting-
Current Rating7.5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination Type-
Product Range3561 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3561-2 is a red Banana Jack to 20AWG Pin Test Adapter, ideal test adapter for rapid testing of the hard-to-get to sockets of multi-socket connectors. Banana jack is made of brass with bright tin plated finish and polyvinyl chloride (PVC) insulation. Pin is made of brass with gold plated over nickel finish.
- Flexible tip allows testing of adjacent contacts
- Full insulation protects against shorting or contact damage
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
7.5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
3561 Series
Connector Mounting
-
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3561-2..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938