Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2305.
Order Code4560425
Product Range2305 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $79.390 ($87.329) |
Price for:Each
Minimum: 1
Multiple: 1
$79.39 ($87.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2305.
Order Code4560425
Product Range2305 Series
Technical Datasheet
Product Range2305 Series
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial1/4"
Insulator MaterialABS (Acrylonitrile Butadiene Styrene)
Insulator ColourBlack, Red
Terminal MaterialCopper
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
2305 Series
Conductor Area CSA
-
Stud Size - Imperial
1/4"
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Wire Size (AWG)
-
Stud Size - Metric
-
Insulator Material
ABS (Acrylonitrile Butadiene Styrene)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794