You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TA146 - 

Test Cable Assembly, USB 2.0 Y Cable, PicoScope Oscilloscopes

TA146 - Test Cable Assembly, USB 2.0 Y Cable, PicoScope Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TA146
Order Code:
2842112
Also Known As:
TA146
Technical Datasheet:
TA146   Datasheet
See all Technical Docs

Product Information

:
USB 2.0 Y Cable
:
PicoScope Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TA146 from Pico Technology is a high-quality 1.8m USB 2.0 Y-cable. This is designed and built specifically for use with PicoScope oscilloscopes and featuring 20AWG conductors for minimal resistance. This also reduces the chance of voltage drop caused by inferior USB ports on some PCs and laptops. As well as reducing voltage drop, it prevents noise that could be caused by an unreliable ground connection and poor screening in inferior cables. The TA146 "Y-cable" has an additional Type A plug which can be plugged into a second USB port for an additional 500mA for use with some USB-powered PicoScope oscilloscopes such as the PicoScope 5000 series.

Also Known As

TA146

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$12.46 ( $13.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.46 ($13.71)