You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 5444D MSO

PC USB Oscilloscope, FlexRes Osc, PicoScope 5000D Series, 4 Analogue, 16 Digital, 200 MHz, 1 GSPS

PICOSCOPE 5444D MSO - PC USB Oscilloscope, FlexRes Osc, PicoScope 5000D Series, 4 Analogue, 16 Digital, 200 MHz, 1 GSPS
PICOSCOPE 5444D MSO - PC USB Oscilloscope, FlexRes Osc, PicoScope 5000D Series, 4 Analogue, 16 Digital, 200 MHz, 1 GSPS
PICOSCOPE 5444D MSO - PC USB Oscilloscope, FlexRes Osc, PicoScope 5000D Series, 4 Analogue, 16 Digital, 200 MHz, 1 GSPS
PICOSCOPE 5444D MSO - PC USB Oscilloscope, FlexRes Osc, PicoScope 5000D Series, 4 Analogue, 16 Digital, 200 MHz, 1 GSPS
PICOSCOPE 5444D MSO - PC USB Oscilloscope, FlexRes Osc, PicoScope 5000D Series, 4 Analogue, 16 Digital, 200 MHz, 1 GSPS
PICOSCOPE 5444D MSO - PC USB Oscilloscope, FlexRes Osc, PicoScope 5000D Series, 4 Analogue, 16 Digital, 200 MHz, 1 GSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 5444D MSO
Order Code:
289319801
Product Range
PicoScope 5000D Series
Also Known As:
PQ154
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 5000D Series

:
4 Analogue, 16 Digital

:
200MHz

:
1GSPS

:
512 Mpts

:
1.75ns

:
PicoScope 5244D MSO, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

PicoScope® 5000 Series FlexRes® mixed signal oscilloscopes with 16 digital channels supported by PicoScope 6 software for use at design, research, test, education, service and repair.
  • FlexRes 8 to 16bit hardware resolution
  • Front panel save and recall buttons
  • Up to 512MS capture memory
  • 130,000 waveforms per second
  • Mask limit testing
  • Serial decoding as standard (18 protocols) and advanced triggering
  • Automatic measurements, math channels, XY mode and segmented memory
  • USB 3.0 connection for continuous high-speed data streaming

Applications

Test & Measurement

Contents

Mixed signal oscilloscope, 1.8m TA155 Pico blue USB 3 cable, TA386 probes, PS011 5V 3A PSU, TA136 MSO cable, 2 x TA139 set of MSO clips, Quick start guide.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PQ154

10 total stock globally Need more?

10 available for 4 - 5 business days delivery

$3,757.62 ( $4,133.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,757.62 ($4,133.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.