You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICOSCOPE 2205A-D2

PC USB Oscilloscope, No Probes, PicoScope 2000, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

PICO TECHNOLOGY PICOSCOPE 2205A-D2
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 2205A-D2
Order Code:
246022501
Also Known As:
PP966
See all Technical Docs

Product Range Selector (PicoScope 2000)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This PicoScope 2200 Series oscilloscope offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.
  • 2 channels
  • 8 bit resolution
  • Arbitrary waveform generator
  • Advanced digital triggers
  • Persistence display modes
  • USB connected and powered
  • Free software upgrades
  • Mask limit testing
  • Serial bus decoding
  • Dimensions: 142 x 92 x 19 mm (including connectors)

Contents

PicoScope 2205A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP966

55 total stock globally Need more?

9 AU stock available for 1-2 business days delivery
46 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$297.83 ( $327.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $297.83 ($327.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --