You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EL029 - 

Test Accessory, Reed Switch, Pico Technology DrDAQ Data Loggers

EL029 - Test Accessory, Reed Switch, Pico Technology DrDAQ Data Loggers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EL029
Order Code:
2842086
Also Known As:
PP066
Technical Datasheet:
EL029   Datasheet
See all Technical Docs

Product Information

:
Reed Switch
:
Pico Technology DrDAQ Data Loggers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EL029 from Pico Technology is a reed switch for use with DRDAQ® USB data logger. The reed switch sensor can be used to detect the presence of a magnetic field. Alternatively, a simple external switch can be wired to the internal screw terminals. It has a fast response time of 2ms so can be used as an alternative to a light gate for timing applications. Other uses include monitoring the amount of time a door is left open or a machine running.
  • Operating range from 0% to 99%
  • Size is 72mm x 45mm x 28mm
  • EL029 reed switch may be connected to either ext 1 or ext 2 on DrDAQ

Contents

EL029 reed switch, 1 x EL032 3 metre sensor extension cable, 1 x MI055 magnet, 1 x instruction leaflet.

Also Known As

PP066

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$39.16 ( $43.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.16 ($43.08)