You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DD101 - 

Test Accessory, Humidity Sensor, Pico Technology DrDAQ Data Loggers

DD101 - Test Accessory, Humidity Sensor, Pico Technology DrDAQ Data Loggers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DD101
Order Code:
2842087
Also Known As:
DD101
Technical Datasheet:
DD101   Datasheet
See all Technical Docs

Product Information

:
Humidity Sensor
:
Pico Technology DrDAQ Data Loggers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DD101 from Pico Technology is a humidity sensor for use with DRDAQ® USB data logger. The humidity sensor measures humidity using a 'non-condensing' technique. It has a short response time and plugs into the external sensor connections of USB DrDAQ®.
  • Operating relative humidity range from 20% to 90% RH with 0.2% resolution
  • Overall accuracy reading is ±10%
  • Operating temperature range from 0°C to 60°C
  • Minimum response time is 60s with vigorous air movement and 60mins in still air
  • DD101 may be connected to either ext 1, ext 2 or ext 3 on USB DrDAQ

Also Known As

DD101

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$99.68 ( $109.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.68 ($109.65)